Festo G 1/2 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 185763

Subtotal (1 unit)*

$1,213.05

(exc. GST)

$1,334.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,213.05

*price indicative

RS Stock No.:
202-9388
Mfr. Part No.:
LFR-1/2-D-MIDI-KE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

3050L/min

Series

G 1/2

Drain Type

Manual

Filtration Size

40μm

Overall Length

140mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:8:4)

Overall Width

114mm

Overall Height

272mm

Bowl Material

Polycarbonate

Model Number

185763

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo service unit LFR-1/2-D-MIDI-KE consisting of filter regulator and distributor module, without socket, with mounting brackets. It has manual condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy