Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Manual, 16 bar, 185831

Subtotal (1 unit)*

$1,622.27

(exc. GST)

$1,784.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,622.27

*price indicative

RS Stock No.:
202-9240
Mfr. Part No.:
FRC-1/4-D-MIDI-KE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

1100L/min

Series

G 1/4

Drain Type

Manual

Filtration Size

40μm

Overall Length

250mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

272mm

Overall Width

114mm

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Model Number

185831

Pressure Setting Range

2.5 → 12 bar

COO (Country of Origin):
HU
The Festo service unit FRC-1/4-D-MIDI-KE consisting of filter regulator, lubricator, on/off valve with solenoid coil 24 V DC without socket, and pressure build-up valve with mounting brackets. It has manual condensate drain and metal bowl guard.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy