Festo G 3/8 Filter Regulator, 40 μm, 1/4 in G, Manual, 16 bar, 194864
- RS Stock No.:
- 202-9284
- Mfr. Part No.:
- FRCS-1/4-D-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$880.52
(exc. GST)
$968.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $880.52 |
*price indicative
- RS Stock No.:
- 202-9284
- Mfr. Part No.:
- FRCS-1/4-D-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1000L/min | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 104mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 211mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 76mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 194864 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1000L/min | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 104mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 211mm | ||
Standards/Approvals RoHS | ||
Overall Width 76mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 194864 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit FRCS-1/4-D-MINI Filter/pressure regulator/lubricator combination has D series, with lockable regulator head.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 3/8 Filter Regulator 1/4 in G 16 bar, 185805
- Festo G 3/8 Filter Regulator 1/4 in G 12 bar, 194708
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 162755
- Festo G 1/2 Filter Regulator 1/4 in G 16 bar, 185745
- Festo G 1/2 Filter Regulator 1/4 in G 16 bar, 185769
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 162756
- Festo D-MINI Filter Regulator 1/4 in G 16 bar, 159605
- Festo D Filter Regulator 1/4 in G 16 bar, 159631
