Festo G 3/8 Filter Regulator, 40 μm, 1/4 in G, Manual, 16 bar, 185805

Subtotal (1 unit)*

$1,221.64

(exc. GST)

$1,343.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,221.64

*price indicative

RS Stock No.:
202-9280
Mfr. Part No.:
FRC-1/4-D-MINI-KB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

980L/min

Maximum Operating Pressure

16 bar

Series

G 3/8

Drain Type

Manual

Filtration Size

40μm

Overall Length

144mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

95mm

Standards/Approvals

ISO 8573-1:2010

Overall Height

215mm

Bowl Material

Metal

Pressure Setting Range

0.5 → 12 bar

Model Number

185805

COO (Country of Origin):
HU
The Festo service unit FRC-1/4-D-MINI-KB consisting of filter regulator, distributor module with pressure switch but without socket, and lubricator with mounting brackets. It has manual condensate drain and metal bowl guard.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy