Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Manual, 16 bar, 192631

Subtotal (1 unit)*

$465.70

(exc. GST)

$512.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.70

*price indicative

RS Stock No.:
202-9245
Mfr. Part No.:
FRC-1/4-D-7-O-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1300L/min

Maximum Operating Pressure

16 bar

Series

G 1/4

Drain Type

Manual

Filtration Size

40μm

Overall Length

104mm

Pressure Gauge Port Size

Prepared For G1/8

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

211mm

Standards/Approvals

RoHS

Overall Width

76mm

Pressure Setting Range

0.5 → 7 bar

Bowl Material

Polycarbonate

Model Number

192631

COO (Country of Origin):
HU
The Festo service unit FRC-1/4-D-7-O-MINI Filter regulator/lubricator combination has maximum output pressure 7 bar, 40 μm filter, with metal bowl guard. It has manual condensate drain. Without pressure gauge

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy