Festo G 1/4 Filter Regulator, 5 μm, 3/8 in G, Manual, 16 bar, 162772

Subtotal (1 unit)*

$505.27

(exc. GST)

$555.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.27

*price indicative

RS Stock No.:
202-9274
Mfr. Part No.:
FRC-3/8-D-5M-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/8 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

1050L/min

Series

G 1/4

Drain Type

Manual

Filtration Size

5μm

Overall Length

140mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

268mm

Standards/Approvals

RoHS

Overall Width

95mm

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Polycarbonate

Model Number

162772

COO (Country of Origin):
HU
The Festo service unit FRC-3/8-D-5M-MINI Filter/regulator/lubricator combination has 5 μm filter, with metal bowl guard. It has manual condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy