AirTAC GP Regulator, G 3/8, 0.8 Mpa, GPR40010HG
- RS Stock No.:
- 635-619
- Mfr. Part No.:
- GPR40010HG
- Brand:
- AirTAC
Subtotal (1 unit)*
$90.90
(exc. GST)
$99.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.90 |
*price indicative
- RS Stock No.:
- 635-619
- Mfr. Part No.:
- GPR40010HG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Port Size | G 3/8 | |
| Product Type | Regulator | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | GP | |
| Connection Thread Standard | PT, NPT, G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Height | 148mm | |
| Standards/Approvals | No | |
| Overall Width | 66mm | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Model Number | GPR40010HG | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Port Size G 3/8 | ||
Product Type Regulator | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series GP | ||
Connection Thread Standard PT, NPT, G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Overall Height 148mm | ||
Standards/Approvals No | ||
Overall Width 66mm | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
Model Number GPR40010HG | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GP Regulator 0.8 Mpa, GPR30008HG
- AirTAC GP Regulator 0.8 Mpa, GPR40015HG
- AirTAC GA300 Pneumatic Regulator 1 Mpa, GAR30010SG
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC Pneumatic Regulator -, G 3/8 0.02 MPa AC
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.2 MPa VBA
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AR25
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.005 MPa IR3000
