SMC AW Filter Regulator, 5 μm, 3/8 in, Automatic, 1 Mpa, AW30-F03B-D

Subtotal (1 unit)*

$136.56

(exc. GST)

$150.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.56

*price indicative

RS Stock No.:
631-848
Mfr. Part No.:
AW30-F03B-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Connection Thread Standard

G

Series

AW

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

Model Number

AW30-F03B-D

SMC Series AW Filter Regulator, 0.05to0.85MPa Pressure Setting Range, 1500L/min Maximum Flow Rate - AW30-F03B-D


This filter regulator controls and conditions compressed air for pneumatic systems, combining fluid filtration with pressure regulation and automatic condensate removal. It is intended for industrial environments where stable downstream pressure and particulate removal are required, and it operates across a typical industrial temperature range.

Features and Benefits:


• 5μm filtration for particulate reduction and component protection
• 0.05-0.85 MPa adjustable pressure range for precise control
• 1500 L/min maximum flow maintaining system throughput
• Automatic drain for hands-free condensate evacuation
• Polycarbonate bowl offering visual fluid monitoring
• 1/8 inch gauge port for convenient pressure indication

Applications


• Suitable for machine tool pneumatic supply lines
• Ideal for air preparation in assembly stations
• Used with pneumatic actuators and valves requiring clean air
• Can be used for air-operated packaging equipment
• Appropriate for compressed air distribution panels

What is the maximum allowable system pressure?


The unit is rated to withstand up to 1 MPa maximum operating pressure.

Which thread standard does the connection follow?


Connections use the G thread standard for compatibility with common fittings.

What environmental temperatures can it tolerate?


It is designed to perform between -5 °C and 60 °C ambient temperatures.

How is condensate managed during operation?


Condensate is removed automatically via an integrated automatic drain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy