SMC AW40 Filter/Regulator (FR) Assembly, 5 μm, 3/8 in, Automatic, 10 bar, AW40-F03-D

Subtotal (1 unit)*

$214.97

(exc. GST)

$236.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.97

*price indicative

RS Stock No.:
631-001
Mfr. Part No.:
AW40-F03-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in

Product Type

Filter/Regulator (FR) Assembly

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1500L/min

Series

AW40

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

Model Number

AW40-F03-D

The SMC Filter regulator combines air filtration and pressure regulation in a single modular unit. Designed for efficient air preparation, it helps protect downstream equipment by removing contaminants and maintaining stable pressure. Its user-friendly design and durable construction make it ideal for space-conscious industrial applications. It is compliant to ISO 8573-1:2010 standard.

Polycarbonate bowl

Relieving exhaust mechanism

Left to right direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy