PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, G 1/4, Automatic, 12 bar

Subtotal (1 unit)*

$119.85

(exc. GST)

$131.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.85

*price indicative

RS Stock No.:
629-764
Mfr. Part No.:
KTM SM1
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator (FR) Assembly

Port Size

G 1/4

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1800.00L/min

Series

ALTO

Drain Type

Automatic

Filtration Size

25μm

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Overall Height

220mm

Bowl Material

Aluminium

Pressure Setting Range

12 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Filter-Regulator (Gauge Included) ensures clean and regulated compressed air for optimal tool performance. It effectively removes contaminants while maintaining consistent air pressure. The built-in gauge allows for precise pressure monitoring. A wall bracket is included for convenient and secure installation.

12 bar operating pressure

Filtration 25 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy