PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, G 3/8, 12 bar, KTM SM2ES
- RS Stock No.:
- 625-707
- Mfr. Part No.:
- KTM SM2ES
- Brand:
- PREVOST
Subtotal (1 unit)*
$241.40
(exc. GST)
$265.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.40 |
*price indicative
- RS Stock No.:
- 625-707
- Mfr. Part No.:
- KTM SM2ES
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 3/8 | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1820.00L/min | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Overall Width | 70mm | |
| Standards/Approvals | No | |
| Overall Height | 280mm | |
| Model Number | KTM SM2ES | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 3/8 | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1820.00L/min | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Overall Width 70mm | ||
Standards/Approvals No | ||
Overall Height 280mm | ||
Model Number KTM SM2ES | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST filter-regulator designed to deliver exceptional performance and reliability in compressed air treatment. Engineered for precision and efficiency, this unit integrates seamlessly into your air supply system. With a flow rate of 1,800 l/min at 7 bar, it ensures optimal airflow while maintaining required pressure levels. The built-in pressure gauge offers real-time monitoring, allowing for precise adjustments to maximise operating efficiency. Equipped with a wall bracket and a safety quick-release coupler, this product is user-friendly and versatile for various applications. Its robust design ensures longevity, while the filtration efficiency significantly enhances air quality for downstream equipment, ensuring smooth operation. Perfect for those looking to enhance their air treatment solutions, this product is an indispensable tool for maintaining high performance in demanding environments.
Offers precise pressure control for consistent performance
Integrates easily with a variety of air supply systems
Includes a built in pressure gauge for accurate readings
Features a quick release coupler for efficient operation
Constructed for durability ensuring long term reliability
Delivers high flow rates to support demanding applications
Compact design allows for easy installation in tight spaces
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 7 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
