SHAKO USR Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 30 bar
- RS Stock No.:
- 452-952
- Mfr. Part No.:
- USR-02
- Brand:
- SHAKO
Subtotal (1 unit)*
$316.15
(exc. GST)
$347.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.15 |
*price indicative
- RS Stock No.:
- 452-952
- Mfr. Part No.:
- USR-02
- Brand:
- SHAKO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHAKO | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 30 bar | |
| Series | USR | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Standards/Approvals | No | |
| Bowl Material | 316 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SHAKO | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 30 bar | ||
Series USR | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Standards/Approvals No | ||
Bowl Material 316 Stainless Steel | ||
- COO (Country of Origin):
- TW
Related links
- SHAKO USR Filter Regulator 1/2 in G 30 bar
- SHAKO USR Filter Regulator G 1 30 bar
- SHAKO USFR Filter Regulator 1/4 in G 24.9 bar
- SHAKO USF series 5 μm 1/4 in G 58.8 bar Pneumatic Filter 2440 L/min max with Semi Automatic drain
- SHAKO USFR Filter Regulator 1/2 in G 12 bar
- SHAKO SSFR Filter Regulator 1/4 in G 20 bar
- SHAKO USFR Filter Regulator G 1 12 bar
- SHAKO USF series 5 μm G 1 58.8 bar Pneumatic Filter 9600L/min max with Semi Automatic drain
