SMC AW40-N04-2-X2622 Filter Regulator, 5 μm, Rc 1/2 in, Manual, 10 bar, AW40

Subtotal (1 unit)*

$2,509.01

(exc. GST)

$2,759.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,509.01

*price indicative

RS Stock No.:
395-335
Mfr. Part No.:
AW40-N04-2-X2622
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

Rc 1/2 in

Maximum Flow Rate

20L/min

Maximum Operating Pressure

10 bar

Series

AW40-N04-2-X2622

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/NACE-Standards, internationale NACE-Standards

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

316 Stainless Steel

Model Number

AW40

The SMC Stainless steel filter regulator designed for use in compressed air systems, particularly in environments with extreme temperatures or corrosive conditions. It ensures clean air supply and precise pressure regulation.

Complies with NACE International Standards for reliable performance

Modular design allows easy integration with other air preparation equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy