EMERSON – AVENTICS AS1-FRE Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 12 bar
- RS Stock No.:
- 315-887
- Mfr. Part No.:
- R412014652
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$188.44
(exc. GST)
$207.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.44 |
*price indicative
- RS Stock No.:
- 315-887
- Mfr. Part No.:
- R412014652
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1000L/min | |
| Series | AS1-FRE | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1000L/min | ||
Series AS1-FRE | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 8 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator from Series AS1 is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS1 guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS AS1-FRE Filter Regulator 1/4 in G 12 bar
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027663
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014658
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014723
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014646
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027664
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014656
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014653
