EMERSON – AVENTICS AS1 Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 12 bar, R412014658

Subtotal (1 unit)*

$238.32

(exc. GST)

$262.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.32

*price indicative

RS Stock No.:
299-463
Mfr. Part No.:
R412014658
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

AS1

Drain Type

Semi Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Model Number

R412014658

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Distributor, Series AS1-DIS is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 1.5 bar

Working pressure max 12 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy