EMERSON – AVENTICS AS2 Filter Regulator, 5 μm, 1/4 in G, Automatic, 16 bar, R412006202

Subtotal (1 unit)*

$440.63

(exc. GST)

$484.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.63

*price indicative

RS Stock No.:
299-325
Mfr. Part No.:
R412006202
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

2100L/min

Connection Thread Standard

G

Series

AS2

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 → 8 bar

Bowl Material

Polycarbonate

Model Number

R412006202

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter pressure regulator, Series AS2-FRE is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy