PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 625-698
- Mfr. Part No.:
- KTB SM1ES
- Brand:
- PREVOST
Subtotal (1 unit)*
$238.57
(exc. GST)
$262.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.57 |
*price indicative
- RS Stock No.:
- 625-698
- Mfr. Part No.:
- KTB SM1ES
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | FRL Assembly | |
| Port Size | G 1/4 Female | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 500L/min | |
| Series | KTB | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type FRL Assembly | ||
Port Size G 1/4 Female | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 500L/min | ||
Series KTB | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Filter Regulator Lubricator is engineered to deliver exceptional performance in pneumatic applications, combining cutting-edge technology with robust design. Its sleek profile houses advanced features that significantly enhance efficiency and reliability, making it an indispensable tool for professionals in various sectors. Designed for easy integration, this product ensures seamless operation across all environments, enabling users to maintain peak productivity without interruption. Its durable construction and superior materials guarantee longevity, even in the most demanding conditions.
Offers streamlined airflow for optimal efficiency
Includes advanced filtration systems to ensure cleanliness
Designed for reduced maintenance saving time and cost
Provides robust safety features to protect users
Compatible with a wide range of accessories for flexibility
Constructed from high quality materials for enhanced durability
Lightweight design facilitates easy handling and transportation
Related links
- PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 3/8 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/8 in FRL 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/4 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/2 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
