EMERSON – ASCO G 1/4 FRL Assembly, Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$809.83

(exc. GST)

$890.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$809.83

*price indicative

RS Stock No.:
328-596
Mfr. Part No.:
A651A0000003636
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G 1/4

Product Type

FRL Assembly

Integrated Pressure Gauge

Yes

Connection Thread Standard

G

Drain Type

Semi Automatic

Series

A651

Filtration Size

25μm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

50°C

Standards/Approvals

CUTR, ATEX, ISO 8573.1:2010

Pressure Setting Range

3.8 → 10 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Asco 3/2 Shut-Off Valve + Filter/Regulator + 2/2 Slow Start combines essential air preparation functions into a single unit, ensuring smooth and controlled system operation. It features a 25 μm filter element for efficient particulate removal, an integrated manometer for precise pressure monitoring, and a polycarbonate bowl with a bowl guard for durability and protection.

0 to 10 bar Regulation Zone

Semi automatic Drain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy