STEGO Filter Fan, 230 V ac, AC Operation, 350m³/h Filtered, 500m³/h Unimpeded, IP54, 394 x 394mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
468-2791
Mfr. Part No.:
01850.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Unimpeded Air Flow

500m³/h

Noise Level

55dB

Filtered Air Flow

350m³/h

Input Current

400mA

Input Power Rating

60W

AC or DC Operation

AC

Face Dimensions

394 x 394mm

Installation Depth

44mm

Supply Voltage

230 V ac

Face Height

394mm

Face Width

394mm

IP Rating

IP54

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy