Pfannenberg PF 11.000 Series Filter Fan, 24V, DC, 24 m³/h Filtered, 19 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-756
- Mfr. Part No.:
- 11611801066
- Brand:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
$146.11
(exc. GST)
$160.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.11 |
*price indicative
- RS Stock No.:
- 856-756
- Mfr. Part No.:
- 11611801066
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 19m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 33dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 0.1A | |
| Input Power | 2.4W | |
| AC or DC Operation | DC | |
| Installation Depth | 49mm | |
| Terminal Type | Stripped Terminal | |
| Supply Voltage | 24V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 | |
| Bearing Type | Ball Bearings | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 19m³/h | ||
Product Type Filter Fan | ||
Noise Level 33dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 0.1A | ||
Input Power 2.4W | ||
AC or DC Operation DC | ||
Installation Depth 49mm | ||
Terminal Type Stripped Terminal | ||
Supply Voltage 24V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Bearing Type Ball Bearings | ||
- COO (Country of Origin):
- DE
The Pfannenberg high-performance filter fan designed to ensure optimal airflow in enclosed environments. Its primary function is to provide efficient cooling while maintaining structural integrity through robust construction.
IP 54 protection ensures reliability in dusty or damp environments
Rated airflow of 19 m³/h guarantees efficient cooling performance
Noise level maintained at a quiet 33 dB (A) for minimal disturbance
Energy-efficient design consumes only 2.4 W of power
