Pfannenberg PF 43.000 Series Filter Media, 24V, DC, 201 m³/h Filtered, 223 m³/h Unimpeded, IP54, 252 mm, 252 mm x

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
562-718
Mfr. Part No.:
11643801055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

223m³/h

Product Type

Filter Media

Noise Level

53dB

Filtered Air Flow

201m³/h

Input Current

500mA

Input Power

40W

AC or DC Operation

DC

Installation Depth

97mm

Supply Voltage

24V

Face Height

252mm

Face Width

252mm

Standards/Approvals

UKCA, UL, cUL approval, EAC, CSA

IP Rating

IP54

Bearing Type

Ball

Series

PF 43.000

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy