Pfannenberg PF 67000 SL Series Filter Media, 230V, AC, 580 m³/h Filtered, 725 m³/h Unimpeded, IP55, 320 mm, 320 mm x
- RS Stock No.:
- 460-795
- Mfr. Part No.:
- 11677103055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-795
- Mfr. Part No.:
- 11677103055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 725m³/h | |
| Noise Level | 69dB | |
| Filtered Air Flow | 580m³/h | |
| Input Current | 510mA | |
| Input Power | 115W | |
| AC or DC Operation | AC | |
| Installation Depth | 124mm | |
| Supply Voltage | 230V | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | UL, UKCA, EAC, CSA, cUL approval | |
| IP Rating | IP55 | |
| Series | PF 67000 SL | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 725m³/h | ||
Noise Level 69dB | ||
Filtered Air Flow 580m³/h | ||
Input Current 510mA | ||
Input Power 115W | ||
AC or DC Operation AC | ||
Installation Depth 124mm | ||
Supply Voltage 230V | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals UL, UKCA, EAC, CSA, cUL approval | ||
IP Rating IP55 | ||
Series PF 67000 SL | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow (56 to 925 m3/h) in small packages with low energy consumption
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, CAS
Related links
- Pfannenberg PF 66000 Series Filter Media AC 770 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 SL Series Filter Media AC 705 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 SL Series Filter Media AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66000 Series Filter Media AC 785 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 925 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 845 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 EMC Series Filter Media AC 845 m³/h Unimpeded 320 mm, 320 mm x
