Pfannenberg PF 42.500 Series Filter Media, 24V, AC, 93 m³/h Filtered, 125 m³/h Unimpeded, IP55, 252 mm, 252 mm x

Subtotal (1 unit)*

$308.24

(exc. GST)

$339.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.24

*price indicative

RS Stock No.:
460-319
Distrelec Article No.:
303-67-792
Mfr. Part No.:
11642803055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Media

Unimpeded Air Flow

125m³/h

Noise Level

40dB

Filtered Air Flow

93m³/h

Input Current

200mA

Input Power

4.7W

AC or DC Operation

AC

Installation Depth

97mm

Supply Voltage

24V

Face Height

252mm

Face Width

252mm

Standards/Approvals

UKCA, EAC, CSA, cUL approval, UL

IP Rating

IP55

Bearing Type

Ball

Series

PF 42.500

COO (Country of Origin):
DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

High air flow (56 to 925 m3/h) in small packages with low energy consumption

Uniquely high air flow due to optimized louvre design

IP-55 protection by innovative filter mat technology optimal for outdoor use

3 times longer service time than IP54 filter

These Filterfans have a higher resistance to UV rays

Patented tool-free 4-corner fastening system enables installation in seconds

Foam seal facilitates the installation

The filter mat can be replaced easily and in seconds due to the optimized front cover

Flat shape and neutral design make a perfect integration into existing machines possible

The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible

Approvals: cURus, EAC, CAS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy