- RS Stock No.:
- 896-1423
- Mfr. Part No.:
- B32560J6152K000
- Brand:
- EPCOS
2300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.453
(exc. GST)
$0.498
(inc. GST)
Units | Per unit | Per Pack* |
50 - 400 | $0.453 | $22.65 |
450 - 850 | $0.442 | $22.10 |
900 + | $0.435 | $21.75 |
*price indicative |
- RS Stock No.:
- 896-1423
- Mfr. Part No.:
- B32560J6152K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32560 |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 2.5mm |
Height | 5.5mm |
Dimensions | 9 x 2.5 x 5.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 30 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Related links
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1.5nF, Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole