- RS Stock No.:
- 211-0273
- Mfr. Part No.:
- ECQUBAF152K
- Brand:
- Panasonic
On back order for despatch 10/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 1000)
$1.073
(exc. GST)
$1.18
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.073 | $1,073.00 |
2000 - 3000 | $1.047 | $1,047.00 |
4000 + | $1.03 | $1,030.00 |
*price indicative |
- RS Stock No.:
- 211-0273
- Mfr. Part No.:
- ECQUBAF152K
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUB |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- EPCOS B32560 Polyester Film Capacitor ±10% Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 500 V ac 1.5nF
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1.5nF, Through Hole