- RS Stock No.:
- 262-9999
- Mfr. Part No.:
- R4Y5I11505000K
- Brand:
- KEMET
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.009 | $10.09 |
100 - 190 | $0.944 | $9.44 |
200 - 290 | $0.856 | $8.56 |
300 - 390 | $0.768 | $7.68 |
400 + | $0.658 | $6.58 |
*price indicative |
- RS Stock No.:
- 262-9999
- Mfr. Part No.:
- R4Y5I11505000K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The KEMET R4Y series consist of a metallized polypropylene film EMI suppression capacitor that is encapsulated with self-extinguishing resin. The capacitor has tinned wire leads and non-inductive type winding. This capacitors are suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
Operating temperature range is −40°C to +125°C
Self-healing properties
Lead spacing is 15 mm
RoHS compliant
Self-healing properties
Lead spacing is 15 mm
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R4Y |
Dielectric | Polypropylene Film |