- RS Stock No.:
- 896-1394
- Mfr. Part No.:
- B32529C8102J000
- Brand:
- EPCOS
75 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.495
(exc. GST)
$0.545
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 475 | $0.495 | $12.375 |
500 - 975 | $0.483 | $12.075 |
1000 + | $0.475 | $11.875 |
*price indicative
- RS Stock No.:
- 896-1394
- Mfr. Part No.:
- B32529C8102J000
- Brand:
- EPCOS
Related links
- EPCOS B32529 Polyester Film Capacitor 400 V dc 1nF, Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- KEMET R82 Polyester Film Capacitor ±5% Through Hole
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET PFR510 Polypropylene Film Capacitor 630 V dc 1nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole