- RS Stock No.:
- 172-5816
- Mfr. Part No.:
- B32529C8103J000
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (In a Bag of 1500)
$0.292
(exc. GST)
$0.321
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1500 - 1500 | $0.292 | $438.00 |
3000 - 4500 | $0.285 | $427.50 |
6000 + | $0.28 | $420.00 |
*price indicative
- RS Stock No.:
- 172-5816
- Mfr. Part No.:
- B32529C8103J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 5mm |
Height | 10mm |
Dimensions | 7.5 x 5 x 10mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30 % @ 100 kHz |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 2.2nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 1nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- Panasonic ECQE(F) Polyester Film Capacitor, 630V dc, ±5%, 10nF,...
- EPCOS B32621 Polypropylene Film Capacitor, 630V dc, ±5%, 10nF, Through Hole