- RS Stock No.:
- 878-8026
- Mfr. Part No.:
- P409EL474M275AH680
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 878-8026
- Mfr. Part No.:
- P409EL474M275AH680
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
P409 Series Metallised Paper
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression
Rated voltage: 275 VAC 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability
Approvals
ENEC, UL and cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P409 |
Lead Pitch | 25.4mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 15.3mm |
Height | 22mm |
Dimensions | 30.5 x 15.3 x 22mm |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole
- KEMET P409 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
- KEMET P409 Paper Capacitor, 275V ac, ±20%, 220nF, Through Hole
- KEMET P409 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%,...