- RS Stock No.:
- 165-0053
- Mfr. Part No.:
- R46KI347040H1M
- Brand:
- KEMET
285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit | Per Pack* |
5 - 260 | $1.60 | $8.00 |
265 - 520 | $1.56 | $7.80 |
525 + | $1.538 | $7.69 |
*price indicative |
- RS Stock No.:
- 165-0053
- Mfr. Part No.:
- R46KI347040H1M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 11mm |
Lead Length | 30mm |
Height | 19mm |
Dimensions | 18 x 11 x 19mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- EPCOS B32913 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole