- RS Stock No.:
- 739-8694
- Mfr. Part No.:
- ECQUAAF474MA
- Brand:
- Panasonic
275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.442
(exc. GST)
$1.586
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.442 | $7.21 |
25 - 45 | $1.426 | $7.13 |
50 + | $1.404 | $7.02 |
*price indicative |
- RS Stock No.:
- 739-8694
- Mfr. Part No.:
- ECQUAAF474MA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECQUA Series 4mm leads
Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 8.5mm |
Height | 15mm |
Dimensions | 26 x 8.5 x 15mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Related links
- Cutting Mats
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Panasonic ECQUA Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole