- RS Stock No.:
- 755-4311
- Mfr. Part No.:
- QYX1H473KTP
- Brand:
- Nichicon
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.495
(exc. GST)
$0.545
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.495 | $12.375 |
250 - 475 | $0.488 | $12.20 |
500 + | $0.479 | $11.975 |
*price indicative |
- RS Stock No.:
- 755-4311
- Mfr. Part No.:
- QYX1H473KTP
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 4.5mm |
Height | 11mm |
Dimensions | 7.5 x 4.5 x 11mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Package/Case | 5101-1 |