- RS Stock No.:
- 739-8644
- Mfr. Part No.:
- ECQUAAF474K
- Brand:
- Panasonic
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.542
(exc. GST)
$1.696
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $1.542 | $7.71 |
50 + | $1.52 | $7.60 |
*price indicative
- RS Stock No.:
- 739-8644
- Mfr. Part No.:
- ECQUAAF474K
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUA |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 8.5mm |
Height | 15mm |
Dimensions | 26 x 8.5 x 15mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac,...
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%,...
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%,...
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%,...
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%,...
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%,...
- Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%, 1μF,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac,...