- RS Stock No.:
- 172-3695
- Mfr. Part No.:
- ECQUAAF154MA
- Brand:
- Panasonic
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$0.80
(exc. GST)
$0.88
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $0.80 | $80.00 |
500 + | $0.72 | $72.00 |
*price indicative |
- RS Stock No.:
- 172-3695
- Mfr. Part No.:
- ECQUAAF154MA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECQUA Series 4mm leads
Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 6mm |
Height | 13mm |
Dimensions | 17.5 x 6 x 13mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Related links
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Panasonic ECQUL Polyester Film Capacitor ±20%, 150nF
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole