- RS Stock No.:
- 635-2004
- Mfr. Part No.:
- FHACD402V273JRLQZ0
- Brand:
- CHEMI-CON
50 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$19.742
(exc. GST)
$21.716
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $19.742 | $98.71 |
25 - 45 | $19.054 | $95.27 |
50 + | $18.16 | $90.80 |
*price indicative
- RS Stock No.:
- 635-2004
- Mfr. Part No.:
- FHACD402V273JRLQZ0
- Brand:
- CHEMI-CON
Related links
- Hammers
- Connector Wrenches
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nippon Chemi-Con Polypropylene Film Capacitor 720 V ac 15nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 720 V ac 22nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 720 V ac 10nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 720 V ac 18nF, Through Hole