- RS Stock No.:
- 635-0890
- Mfr. Part No.:
- FHACD102V224J1LHZ0
- Brand:
- CHEMI-CON
120 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.096
(exc. GST)
$7.806
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $7.096 | $35.48 |
50 - 120 | $6.974 | $34.87 |
125 - 245 | $6.666 | $33.33 |
250 + | $6.416 | $32.08 |
*price indicative
- RS Stock No.:
- 635-0890
- Mfr. Part No.:
- FHACD102V224J1LHZ0
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
![](https://media.rs-online.com/t_line/LJ634936-01.gif)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 1 kV dc, 270 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 17.5mm |
Length | 22.7mm |
Depth | 15.1mm |
Height | 15.8mm |
Dimensions | 22.7 x 15.1 x 15.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor, 1 kV dc, 270 V ac,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 1 kV dc, 270 V ac,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 200 V ac, 800 V dc,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 175 V ac, 630 V dc,...
- KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%,...
- EPCOS B32653 Polypropylene Film Capacitor, 1 kV dc, 250 V ac,...
- KEMET R47 Metallised Polypropylene Film Capacitor, 1 kV dc, 440 V...
- Cornell-Dubilier 940C Polypropylene Film Capacitor, 1 kV dc, 500 V...