- RS Stock No.:
- 263-0016
- Mfr. Part No.:
- R4Y5N21005000K
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Bag of 300)
$2.338
(exc. GST)
$2.572
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
300 + | $2.338 | $701.40 |
*price indicative
- RS Stock No.:
- 263-0016
- Mfr. Part No.:
- R4Y5N21005000K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The KEMET R4Y series consist of a metallized polypropylene film EMI suppression capacitor that is encapsulated with self-extinguishing resin. The capacitor has tinned wire leads and non-inductive type winding. This capacitors are suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
Operating temperature range is −40°C to +125°C
Self-healing properties
Lead spacing is 22.5 mm
RoHS compliant
Self-healing properties
Lead spacing is 22.5 mm
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R4Y |
Dielectric | Polypropylene Film |
Related links
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 10nF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 470pF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 2.2nF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 6.8nF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 1.5nF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 33nF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 3.3nF,...
- KEMET R4Y Polypropylene Film Film Capacitor, 500V dc, ±10%, 1nF,...