- RS Stock No.:
- 263-0000
- Mfr. Part No.:
- R4Y5I12205000K
- Brand:
- KEMET
2700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 900)
$0.598
(exc. GST)
$0.658
(inc. GST)
Units | Per unit | Per Bag* |
900 + | $0.598 | $538.20 |
*price indicative |
- RS Stock No.:
- 263-0000
- Mfr. Part No.:
- R4Y5I12205000K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AG
Product Details
The KEMET R4Y series consist of a metallized polypropylene film EMI suppression capacitor that is encapsulated with self-extinguishing resin. The capacitor has tinned wire leads and non-inductive type winding. This capacitors are suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
Operating temperature range is −40°C to +125°C
Self-healing properties
Lead spacing is 15 mm
RoHS compliant
Self-healing properties
Lead spacing is 15 mm
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R4Y |
Dielectric | Polypropylene Film |
Related links
- EPCOS B32529 Polyester Film Capacitor 100 V dc 2.2nF, Through Hole
- EPCOS B3560 Polyester Film Capacitor 630 V dc 2.2nF, Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 2.2nF, Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 2.2nF, Through Hole
- EPCOS B32560 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32651 Polypropylene Film Capacitor 10% Through Hole