- RS Stock No.:
- 263-0004
- Mfr. Part No.:
- R4Y5I14705000K
- Brand:
- KEMET
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.895
(exc. GST)
$0.985
(inc. GST)
Units | Per unit | Per Bag* |
500 + | $0.895 | $447.50 |
*price indicative |
- RS Stock No.:
- 263-0004
- Mfr. Part No.:
- R4Y5I14705000K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The KEMET R4Y series consist of a metallized polypropylene film EMI suppression capacitor that is encapsulated with self-extinguishing resin. The capacitor has tinned wire leads and non-inductive type winding. This capacitors are suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
Operating temperature range is −40°C to +125°C
Self-healing properties
Lead spacing is 15 mm
RoHS compliant
Self-healing properties
Lead spacing is 15 mm
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R4Y |
Dielectric | Polypropylene Film |
Related links
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 4.7nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 4.7nF, Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- KEMET R41 Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 4.7nF, Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- KEMET A72 Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole