- RS Stock No.:
- 261-0130
- Mfr. Part No.:
- 890414027010CS
- Brand:
- Wurth Elektronik
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 170)
$1.793
(exc. GST)
$1.972
(inc. GST)
Units | Per unit | Per Box* |
170 + | $1.793 | $304.81 |
*price indicative |
- RS Stock No.:
- 261-0130
- Mfr. Part No.:
- 890414027010CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | WCAP-FTXH |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Vishay MKP1848Se DC-Link Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32776 Polypropylene Film Capacitor 10% Through Hole
- KEMET C3B Polypropylene Film Capacitor ±10% Cable Mount