- RS Stock No.:
- 194-3731
- Mfr. Part No.:
- B32776G1805K000
- Brand:
- EPCOS
480 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 160)
$9.962
(exc. GST)
$10.958
(inc. GST)
Units | Per unit | Per Box* |
160 - 160 | $9.962 | $1,593.92 |
320 - 480 | $9.713 | $1,554.08 |
640 + | $9.563 | $1,530.08 |
*price indicative |
- RS Stock No.:
- 194-3731
- Mfr. Part No.:
- B32776G1805K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
The EPCOS Polypropylene film capacitor has 8uF capacitance. It has Parallel wire leads, lead-free tinned and 2-pin, 4-pin and 12-pin versions. The maximum operating temperature is 105 °C. It is used for frequency converters, industrial and high-end power
Capacitance values up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 1.3kV dc |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | B32776 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 20mm |
Lead Length | 6mm |
Height | 39.5mm |
Dimensions | 41.5 x 20 x 39.5mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Related links
- Hammers
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- EPCOS B32774 Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Vishay MKP1848Se DC-Link Polypropylene Film Capacitor 10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole