- RS Stock No.:
- 211-1289
- Mfr. Part No.:
- MKP1847C580355P2
- Brand:
- Vishay
254 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.96
(exc. GST)
$10.96
(inc. GST)
Units | Per unit |
1 - 22 | $9.96 |
23 - 45 | $9.71 |
46 + | $9.58 |
- RS Stock No.:
- 211-1289
- Mfr. Part No.:
- MKP1847C580355P2
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The Vishay AC filtering metalized polypropylene film capacitor has radial type. It can be used in application such as harmonic filter, welding equipment, AC filtering and UPS systems.
Robustness under high humidity
It has high peak current capabilities
It has high peak current capabilities
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | MKP1847C |