- RS Stock No.:
- 250-7855
- Mfr. Part No.:
- R53BW510050S0M
- Brand:
- KEMET
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 36)
$13.454
(exc. GST)
$14.799
(inc. GST)
Units | Per unit | Per Tray* |
36 + | $13.454 | $484.344 |
*price indicative |
- RS Stock No.:
- 250-7855
- Mfr. Part No.:
- R53BW510050S0M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R53B series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The R53B series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Low halogen content according to JS709C
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self healing properties
Automotive (AEC-Q200) grade
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self healing properties
Automotive (AEC-Q200) grade
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R53B |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Vishay F340X2 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- Vishay F339M X2 Polypropylene Film Capacitor ±20% Through Hole