- RS Stock No.:
- 172-5774
- Mfr. Part No.:
- B32926C3106M000
- Brand:
- EPCOS
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 110)
$9.454
(exc. GST)
$10.399
(inc. GST)
Units | Per unit | Per Bag* |
110 - 440 | $9.454 | $1,039.94 |
550 + | $8.509 | $935.99 |
*price indicative |
- RS Stock No.:
- 172-5774
- Mfr. Part No.:
- B32926C3106M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32926C |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 28mm |
Height | 42.5mm |
Dimensions | 41.5 x 28 x 42.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- IDC Tools
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Vishay F340X2 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- Vishay F339M X2 Polypropylene Film Capacitor ±20% Through Hole