EPCOS B32560 Polyester Capacitor (PET), 400V dc, ±10%, 1nF, Through Hole
- RS Stock No.:
- 241-6584
- Mfr. Part No.:
- B32560J6102K000
- Brand:
- EPCOS
Bulk discount available
Price (ex. GST) Each (In a Box of 2300)
$0.137
(exc. GST)
$0.151
(inc. GST)
13170 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
2300 - 9200 | $0.137 | $315.10 |
11500 + | $0.123 | $282.90 |
**price indicative
- RS Stock No.:
- 241-6584
- Mfr. Part No.:
- B32560J6102K000
- Brand:
- EPCOS
Related links
- EPCOS B32560 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32560 Polyester Film Capacitor ±10%, 2.2nF
- EPCOS B32560 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32560 Polyester Film Capacitor ±10% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole