- RS Stock No.:
- 172-5493
- Mfr. Part No.:
- B32560J6222K000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 1800)
$0.149
(exc. GST)
$0.164
(inc. GST)
Units | Per unit | Per Bag* |
1800 - 7200 | $0.149 | $268.20 |
9000 + | $0.134 | $241.20 |
*price indicative |
- RS Stock No.:
- 172-5493
- Mfr. Part No.:
- B32560J6222K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 400V dc |
Tolerance | ±10% |
Series | B32560 |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 2.5mm |
Height | 5.5mm |
Dimensions | 9 x 2.5 x 5.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30 % @ 100 kHz |
Related links
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 10nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 63 V dc 1μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1.5nF, Through Hole
- EPCOS B32562 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 220nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole