- RS Stock No.:
- 183-3151
- Mfr. Part No.:
- AMZ0400J33200000000
- Brand:
- NISSEI
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$1.025
(exc. GST)
$1.127
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.025 | $10.25 |
20 + | $0.962 | $9.62 |
*price indicative |
- RS Stock No.:
- 183-3151
- Mfr. Part No.:
- AMZ0400J33200000000
- Brand:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI AMZ series, 3.3nF is a through-hole mount polyester capacitor. It has a voltage rating of 400VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 4mm |
Height | 11.5mm |
Dimensions | 7.5 x 4 x 11.5mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.008% |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |
Related links
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- NISSEI, Through Hole Polyester Capacitor Kit 58 pieces
- EPCOS B32522 Polyester Capacitor (PET) ±10% Through Hole
- KEMET R82 Polyester Capacitor PET 250 V dc 100nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 100nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac...
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole