- RS Stock No.:
- 240-3770
- Mfr. Part No.:
- ECHU1H104GX9
- Brand:
- Panasonic
1620 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$1.859
(exc. GST)
$2.045
(inc. GST)
Units | Per unit | Per Tape* |
10 - 90 | $1.859 | $18.59 |
100 - 190 | $1.826 | $18.26 |
200 - 490 | $1.791 | $17.91 |
500 - 990 | $1.761 | $17.61 |
1000 + | $1.728 | $17.28 |
*price indicative |
- RS Stock No.:
- 240-3770
- Mfr. Part No.:
- ECHU1H104GX9
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ECHU(X) series 0.1μF film capacitors (electronic equipment use)capacitance has rated voltage 50V.
Small in size (Minimum size 1.6 mm ´ 0.8 mm)
85 ℃, 85 %RH, W.V. ´ 1.0 for 500 hours
For reflow soldering
RoHS compliant
85 ℃, 85 %RH, W.V. ´ 1.0 for 500 hours
For reflow soldering
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | 2% |
Series | ECHU(X) |
Related links
- IDC Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) Film Capacitor 2% 220 nF, Surface Mount