- RS Stock No.:
- 240-3769
- Mfr. Part No.:
- ECHU1H104GX9
- Brand:
- Panasonic
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.704
(exc. GST)
$0.774
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.704 | $2,112.00 |
15000 + | $0.634 | $1,902.00 |
*price indicative |
- RS Stock No.:
- 240-3769
- Mfr. Part No.:
- ECHU1H104GX9
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ECHU(X) series 0.1μF film capacitors (electronic equipment use)capacitance has rated voltage 50V.
Small in size (Minimum size 1.6 mm ´ 0.8 mm)
85 ℃, 85 %RH, W.V. ´ 1.0 for 500 hours
For reflow soldering
RoHS compliant
85 ℃, 85 %RH, W.V. ´ 1.0 for 500 hours
For reflow soldering
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | 2% |
Series | ECHU(X) |
Related links
- Cable Knives
- Connector Tool Kits
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) Film Capacitor 2% 220 nF, Surface Mount