- RS Stock No.:
- 212-6693
- Mfr. Part No.:
- R75PR422050H3J
- Brand:
- KEMET
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.15
(exc. GST)
$7.87
(inc. GST)
Units | Per unit |
1 - 31 | $7.15 |
32 - 63 | $6.97 |
64 + | $6.86 |
- RS Stock No.:
- 212-6693
- Mfr. Part No.:
- R75PR422050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R75 series 2.2 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | R75 |
Related links
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4G Polypropylene Capacitor PP ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole